+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0401M

Loudspeaker; miniature; 40mW; 8Ω; Ø40x9.3mm; 20kHz; Ø: 40mm; PET

Manufacturer: Same Sky

Manufacturer part number:
GF0401M
TME Symbol:
GF0401M

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
40mW
Maximum power
0.1W
Impedance
Body dimensions
Ø40x9.3mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
121dB
Resonant frequency
144...216Hz
Colour
black, translucent
Diameter
40mm
Material
PET
Gross weight23 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF0401M
0 in TME stock
Net price for quantities from 2000 pcs - 2.48 EURGross price for quantities from 2000 pcs - 2.98 EUR
No. of pieces (Multiplicity: 2 000)