+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0506

Loudspeaker; general purpose; 250mW; 8Ω; 50x50x17.5mm; 7.2kHz

Manufacturer: Same Sky

Manufacturer part number:
GF0506
TME Symbol:
GF0506

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.25W
Maximum power
0.5W
Impedance
Body dimensions
50x50x17.5mm
Operating temperature
-25...70°C
Sound frequency
7.2kHz
Sound level
82dB
Resonant frequency
344...516Hz
Colour
black, silver
Diameter
50mm
Mounting holes pitch
56.5mm
Material
paper
Gross weight13 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF0506
0 in TME stock
Net price for quantities from 1200 pcs - 3.04 USDGross price for quantities from 1200 pcs - 3.65 USD
No. of pieces (Multiplicity: 1 200)