+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0573

Loudspeaker; general purpose; 3W; 8Ω; Ø57x27mm; 20kHz; Ø: 57mm

Manufacturer: Same Sky

Manufacturer part number:
GF0573
TME Symbol:
GF0573

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
3W
Maximum power
5W
Impedance
Body dimensions
Ø57x27mm
Operating temperature
-25...70°C
Sound frequency
20kHz
Sound level
92dB
Resonant frequency
360...540Hz
Colour
black
Diameter
57mm
Material
paper
Gross weight13 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF0573
0 in TME stock
Net price for quantities from 1000 pcs - 3.61 USDGross price for quantities from 1000 pcs - 4.33 USD
No. of pieces (Multiplicity: 1 000)