+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0661

Loudspeaker; general purpose; 300mW; 8Ω; Ø66x20mm; 8kHz; Ø: 66mm

Manufacturer: Same Sky

Manufacturer part number:
GF0661
TME Symbol:
GF0661

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.3W
Maximum power
0.5W
Impedance
Body dimensions
Ø66x20mm
Operating temperature
-25...70°C
Sound frequency
8kHz
Sound level
86dB
Resonant frequency
240...360Hz
Colour
black
Diameter
66mm
Material
paper
Gross weight60 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF0661
0 in TME stock
Net price for quantities from 1000 pcs - 3.02 USDGross price for quantities from 1000 pcs - 3.63 USD
No. of pieces (Multiplicity: 1 000)