+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0771

Loudspeaker; general purpose; 1W; 8Ω; Ø77x24mm; 10kHz; Ø: 77mm

Manufacturer: Same Sky

Manufacturer part number:
GF0771
TME Symbol:
GF0771

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
1W
Maximum power
2W
Impedance
Body dimensions
Ø77x24mm
Operating temperature
-25...70°C
Sound frequency
10kHz
Sound level
92dB
Resonant frequency
216...324Hz
Colour
black
Diameter
77mm
Material
paper
Gross weight65 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF0771
0 in TME stock
Net price for quantities from 1000 pcs - 2.94 USDGross price for quantities from 1000 pcs - 3.53 USD
No. of pieces (Multiplicity: 1 000)