+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0778B

Loudspeaker; general purpose; 3W; 8Ω; 77x77x30.5mm; 15kHz; Ø: 77mm

Manufacturer: Same Sky

Manufacturer part number:
GF0778B
TME Symbol:
GF0778B

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
3W
Maximum power
5W
Impedance
Body dimensions
77x77x30.5mm
Operating temperature
-25...70°C
Sound frequency
15kHz
Sound level
95dB
Resonant frequency
200...300Hz
Colour
black, silver
Diameter
77mm
Mounting holes pitch
61x61mm
Material
paper
Gross weight140 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF0778B
0 in TME stock
Net price for quantities from 1000 pcs - 3.86 EURGross price for quantities from 1000 pcs - 4.63 EUR
No. of pieces (Multiplicity: 1 000)