+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0876

Loudspeaker; general purpose; 2W; 8Ω; 87x87x32.5mm; 17kHz; Ø: 87mm

Manufacturer: Same Sky

Manufacturer part number:
GF0876
TME Symbol:
GF0876

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
2W
Maximum power
3W
Impedance
Body dimensions
87x87x32.5mm
Operating temperature
-25...70°C
Sound frequency
17kHz
Sound level
99dB
Resonant frequency
256...384Hz
Colour
black, silver
Diameter
87mm
Mounting holes pitch
100mm
Material
paper
Gross weight14 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF0876
0 in TME stock
Net price for quantities from 1000 pcs - 4.97 USDGross price for quantities from 1000 pcs - 5.96 USD
No. of pieces (Multiplicity: 1 000)