+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 3W | |
Maximum power | 5W | |
Impedance | 8Ω | |
Body dimensions | 102.4x102.4x36.2mm | |
Operating temperature | -25...60°C | |
Sound frequency | 13kHz | |
Sound level | 93dB | |
Resonant frequency | 200...300Hz | |
Colour | silver, translucent | |
Diameter | 102.4mm | |
Mounting holes pitch | 116.6mm | |
Material | mylar |