+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF1004

Loudspeaker; general purpose; 6W; 8Ω; 102.4x102.4x36.2mm; 17kHz

Manufacturer: Same Sky

Manufacturer part number:
GF1004
TME Symbol:
GF1004

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
6W
Maximum power
10W
Impedance
Body dimensions
102.4x102.4x36.2mm
Operating temperature
-25...70°C
Sound frequency
17kHz
Sound level
93dB
Resonant frequency
116...174Hz
Colour
black, silver
Diameter
102.4mm
Mounting holes pitch
116.6mm
Material
paper
Gross weight208.33 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF1004
0 in TME stock
Net price for quantities from 1000 pcs - 6.08 USDGross price for quantities from 1000 pcs - 7.30 USD
No. of pieces (Multiplicity: 1 000)