+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | ||
Type of sound transducer | loudspeaker | ||
Kind of loudspeaker | general purpose | ||
Power | 6W | ||
Maximum power | 10W | ||
Impedance | 8Ω | ||
Body dimensions | 102.4x102.4x36.5mm | ||
Operating temperature | -25...60°C | ||
Sound frequency | 14kHz | ||
Sound level | 93dB | ||
Resonant frequency | 184...276Hz | ||
Colour | silver, translucent | ||
Diameter | 102.4mm | ||
Mounting holes pitch | 116mm | ||
Material | PET |