+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2095000000300

Automation module: industrial computer; 12÷24VDC; Ethernet; IP67

Manufacturer: HARTING

Manufacturer part number:
2095000000300
TME Symbol:
HAIIC-MICA-BASIC

Specification

Manufacturer
HARTING
Type of automation module
industrial computer
Mounting
for DIN rail mounting, wall mount
Interface
Ethernet
Memory
40kB SRAM 1GB RAM 32GB FLASH
Enclosure material
aluminium
IP rating
IP67
Data transfer rate
10Mbps, 100Mbps
Dimensions
132x86x35mm
Operating system
Linux kernel 3.x
Processor
ARM 1GHz
Indication
LED operation indicator
Operating temperature
-25...55°C
Supply voltage
  • 12...24V DC
Gross weight675.7 g
Certificates
See other products in this category: Industrial Networks HARTING
*
2095000000300
Product withdrawn from the offer
Use the specification table below to search for similar products