+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB03-121218

Heatsink: extruded; grilled; BGA; black; L: 12mm; W: 12mm; H: 18mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB03-121218
TME Symbol:
HSB03-121218

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
12mm
Width
12mm
Height
18mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
9.6°C/W
Base thickness
3.6mm
Thermal resistance
max. 28.8°C/W
Gross weight3.81 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB03-121218
0 in TME stock
Net price for quantities from 2520 pcs - 0.61 USDGross price for quantities from 2520 pcs - 0.73 USD
No. of pieces (Multiplicity: 2 520)