+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB04-171706

Heatsink: extruded; grilled; BGA; black; L: 17mm; W: 17mm; H: 6mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB04-171706
TME Symbol:
HSB04-171706

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
17mm
Width
17mm
Height
6mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
13.1°C/W
Base thickness
1.8mm
Thermal resistance
max. 34.5°C/W
Gross weight2.66 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB04-171706
0 in TME stock
Net price for quantities from 3872 pcs - 0.64 USDGross price for quantities from 3872 pcs - 0.76 USD
No. of pieces (Multiplicity: 3 872)
Minimum order quantity: 3 872.
Multiplicity: 3 872.