+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB05-171711

Heatsink: extruded; grilled; BGA; black; L: 17mm; W: 17mm; H: 11.5mm


Manufacturer: Same Sky®

Manufacturer part number:
HSB05-171711
TME Symbol:
HSB05-171711

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
17mm
Width
17mm
Height
11.5mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
8.4°C/W
Base thickness
1.8mm
Thermal resistance
max. 29.1°C/W
Gross weight3.78 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB05-171711
0 in TME stock
Net price for quantities from 1960 pcs - 0.67 EURGross price for quantities from 1960 pcs - 0.80 EUR
No. of pieces (Multiplicity: 1 960)
Minimum order quantity: 1 960.
Multiplicity: 1 960.