+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB07-202009

Heatsink: extruded; grilled; BGA; black; L: 20mm; W: 20mm; H: 9mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB07-202009
TME Symbol:
HSB07-202009

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
20mm
Width
20mm
Height
9mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
8.6°C/W
Base thickness
2mm
Thermal resistance
max. 29.2°C/W
Gross weight4.09 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB07-202009
0 in TME stock
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 1872 pcs - 0.62 EURGross price for quantities from 1872 pcs - 0.74 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 117 pcs