+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB16-404018

Heatsink: extruded; grilled; BGA; black; L: 40mm; W: 40mm; H: 18mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB16-404018
TME Symbol:
HSB16-404018

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
40mm
Width
40mm
Height
18mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
2.6°C/W
Base thickness
1.5mm
Thermal resistance
max. 11.1°C/W
Gross weight15 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB16-404018
0 in TME stock
Net price for quantities from 1280 pcs - 1.66 EURGross price for quantities from 1280 pcs - 1.99 EUR
No. of pieces (Multiplicity: 1 280)