+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB19-272718

Heatsink: extruded; grilled; BGA; black; L: 27mm; W: 27mm; H: 18mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB19-272718
TME Symbol:
HSB19-272718

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
27mm
Width
27mm
Height
18mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
4.5°C/W
Base thickness
1.5mm
Thermal resistance
max. 14.7°C/W
Gross weight9.09 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB19-272718
0 in TME stock
Net price for quantities from 660 pcs - 1.34 EURGross price for quantities from 660 pcs - 1.61 EUR
No. of pieces (Multiplicity: 660)