+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB20-353525

Heatsink: extruded; grilled; BGA; black; L: 35mm; W: 35mm; H: 25mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB20-353525
TME Symbol:
HSB20-353525

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
35mm
Width
35mm
Height
25mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
2.7°C/W
Base thickness
2.1mm
Thermal resistance
max. 9.9°C/W
Gross weight20 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB20-353525
0 in TME stock
Net price for quantities from 1280 pcs - 1.70 USDGross price for quantities from 1280 pcs - 2.03 USD
No. of pieces (Multiplicity: 1 280)