+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB33-272710

Heatsink: extruded; grilled; BGA; black; L: 27mm; W: 27mm; H: 10mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB33-272710
TME Symbol:
HSB33-272710

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
27mm
Width
27mm
Height
10mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
5.3°C/W
Base thickness
1.5mm
Thermal resistance
max. 20.7°C/W
Gross weight6.25 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB33-272710
0 in TME stock
Net price for quantities from 1120 pcs - 1.11 USDGross price for quantities from 1120 pcs - 1.34 USD
No. of pieces (Multiplicity: 1 120)