+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB34-282811

Heatsink: extruded; grilled; BGA; black; L: 27.9mm; W: 27.9mm

Manufacturer: Same Sky

Manufacturer part number:
HSB34-282811
TME Symbol:
HSB34-282811

Specification

Manufacturer
Same Sky
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
27.9mm
Width
27.9mm
Height
11.2mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
5.1°C/W
Base thickness
2mm
Thermal resistance
max. 17.9°C/W
Gross weight8.93 g
Certificates
See other products in this category: Heatsinks Same Sky,
*
HSB34-282811
0 in TME stock
Net price for quantities from 1120 pcs - 0.78 EURGross price for quantities from 1120 pcs - 0.94 EUR
No. of pieces (Multiplicity: 1 120)