+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB42-353519P

Heatsink: extruded; grilled; BGA; natural; L: 52mm; W: 52mm; H: 19mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB42-353519P
TME Symbol:
HSB42-353519P

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
natural
Length
52mm
Width
52mm
Height
19mm
Material
aluminium
Material finishing
raw
Mounting
retaining spring
Thermal resistance @200 LFM
2.6°C/W
Base thickness
2.5mm
Thermal resistance
max. 12.1°C/W
Gross weight34.13 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB42-353519P
0 in TME stock
Net price for quantities from 1008 pcs - 2.72 USDGross price for quantities from 1008 pcs - 3.26 USD
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.