+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS-B20-NP-13

Heatsink: extruded; U; TO220; black; L: 17.78mm; W: 44.45mm; H: 9.53mm

Manufacturer: Same Sky®

Manufacturer part number:
HSS-B20-NP-13
TME Symbol:
HSS-B20-NP-13

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
17.78mm
Width
44.45mm
Height
9.53mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
5.88°C/W
Base thickness
800µm
Thermal resistance
max. 24.62°C/W
Gross weight12 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS-B20-NP-13
0 in TME stock
Net price for quantities from 4000 pcs - 0.39 GBPGross price for quantities from 4000 pcs - 0.47 GBP
No. of pieces (Multiplicity: 4 000)