+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS01-B20-CP

Heatsink: extruded; U; TO220; black; L: 49.31mm; W: 48.26mm; anodized


Manufacturer: Same Sky®

Manufacturer part number:
HSS01-B20-CP
TME Symbol:
HSS01-B20-CP

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
49.31mm
Width
48.26mm
Height
24.13mm
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Thermal resistance @200 LFM
3.7°C/W
Base thickness
2mm
Thermal resistance
max. 10.6°C/W
Gross weight16 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS01-B20-CP
0 in TME stock
Net price for quantities from 1500 pcs - 0.98 EURGross price for quantities from 1500 pcs - 1.18 EUR
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.