+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IAR5F1300

Switch: push-button; Pos: 2; SPDT; 2A/24VDC; ON-(ON); IP65; 500V

Manufacturer: APEM

Manufacturer part number:
IAR5F1300
TME Symbol:
IAR5F1300

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
2A / 24V DC
Switching method
ON-(ON)
IP rating
IP65
Illumination
none
Leads
cables
Electrical life
1000000 cycles
Max. contact resistance:
100mΩ
Operating Force
7N
Button shape
convex, round
Mounting hole diameter
Ø16mm
Body colour
black
Body material
thermoplastic
Test voltage
0.5kV
Contact material
silver
Contact plating
gold-plated
Actuator colour
green
Min. insulation resistance
0.1GΩ
Panel thickness
max. 7mm
Body dimensions
Ø19.8x18.5mm
Lead length
0.5m
Operating temperature
-20...65°C
Resistance to
severe weather conditions
Gross weight19.03 g
Certificates
See other products in this category: Standard Switches APEM,
*
IAR5F1300
100 in TME stock
Net price for quantities from 1 pcs - 23.82 USDGross price for quantities from 1 pcs - 28.59 USD
Net price for quantities from 5 pcs - 21.99 USDGross price for quantities from 5 pcs - 26.39 USD
Net price for quantities from 10 pcs - 20.27 USDGross price for quantities from 10 pcs - 24.33 USD
Net price for quantities from 25 pcs - 19.36 USDGross price for quantities from 25 pcs - 23.23 USD
Net price for quantities from 50 pcs - 18.56 USDGross price for quantities from 50 pcs - 22.27 USD
Net price for quantities from 100 pcs - 16.72 USDGross price for quantities from 100 pcs - 20.06 USD
Net price for quantities from 250 pcs - 15.81 USDGross price for quantities from 250 pcs - 18.97 USD
Net price for quantities from 500 pcs - 15.00 USDGross price for quantities from 500 pcs - 18.00 USD
No. of pieces (Multiplicity: 1)