+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IAR5F1500

Switch: push-button; Pos: 2; SPDT; 2A/24VDC; ON-(ON); IP65; 500V

Manufacturer: APEM

Manufacturer part number:
IAR5F1500
TME Symbol:
IAR5F1500

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
2A / 24V DC
Switching method
ON-(ON)
IP rating
IP65
Illumination
none
Leads
cables
Electrical life
1000000 cycles
Max. contact resistance:
100mΩ
Operating Force
7N
Button shape
convex, round
Mounting hole dimensions
Ø16mm
Body colour
black
Body material
thermoplastic
Test voltage
0.5kV
Contact material
silver
Contact plating
gold-plated
Actuator colour
yellow
Min. insulation resistance
0.1GΩ
Panel thickness
max. 7mm
Body dimensions
Ø19.8x18.5mm
Lead length
0.5m
Operating temperature
-20...65°C
Resistance to
severe weather conditions
Gross weight18.92 g
Certificates
See other products in this category: Standard Switches APEM,
*
IAR5F1500
100 in TME stock
Net price for quantities from 1 pcs - 18.51 EURGross price for quantities from 1 pcs - 22.21 EUR
Net price for quantities from 25 pcs - 16.91 EURGross price for quantities from 25 pcs - 20.29 EUR
Net price for quantities from 50 pcs - 16.20 EURGross price for quantities from 50 pcs - 19.44 EUR
Net price for quantities from 100 pcs - 15.40 EURGross price for quantities from 100 pcs - 18.48 EUR
Net price for quantities from 250 pcs - 14.61 EURGross price for quantities from 250 pcs - 17.53 EUR
Net price for quantities from 500 pcs - 13.81 EURGross price for quantities from 500 pcs - 16.57 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs