+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMASS | |
Type of connector | DC supply | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | XT30 | |
Current rating | 15A | |
Rated voltage | 0.5kV | |
Number of pins | 3 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Contact material | brass | |
Contact plating | gold flash | |
Colour | yellow | |
Flammability rating | UL94V-0 | |
Wire size | 18AWG | |
Mechanical durability | 1000 cycles | |
Operating temperature | -20...120°C |