+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ITALTRONIC | |
Type of enclosure | wall mounting | |
Dimension X | 80mm | |
Dimension Y | 80mm | |
Dimension Z | 25mm | |
Enclosure material | ABS | |
Body colour | white | |
Manufacturer series | THERMO 80 | |
Version | vented | |
Enclosures application | for sensors |