You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US
Quick Buy Favourites
Cart
Your account

030188 250GKANTHAL-Resistance wire

Resistance wire; 1.19Ω/m; -100÷1300°C; 0.25kg; Øout: 1.2mm; FeCrAl

Manufacturer part number:
030188 250G

TME Symbol: KANTHAL-D-1.20/250

Specification

Manufacturer
KANTHAL
Type of wire
resistance wire
Wire resistance
1.19Ω/m
Operating temperature
-100...1300°C
Net weight
0.25kg
Outside diameter
1.2mm
Kind of core
CCA Copper Clad Aluminium
CCS Copper Clad Steel
Cu Copper
FeCrAl iron, chrome, aluminium
OFC Oxygen Free Copper
PMMA optical fibre acrylic glass
FeCrAl
Kind of wire
In case of data transmission cables
Old nameNew nameCable screeningPair shielding
UTPU/UTPnonenone
STPU/FTPnonefoil
FTPF/UTPfoilnone
SSTPS/FTPbraidingfoil
S-FTPSF/UTPbraiding, foilnone
KANTHAL® D
Wire size
18SWG
Package contents
Package contents - standard quantity in which products are delivered to TME.
The minimum order quantity may be less than the manufacturer's standard packaging.
30.5m
Gross weight259.7 g
Certificates
See other products in this category: Resistance Wires KANTHAL,
*
030188 250G
null rolls in stock
No. of rolls (Multiplicity: 1)
Total: no-prices
Ask for price for larger quantity
Way and cost of delivery
Payments