+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Current rating | 20A | |
Rated voltage | 300V DC/600V AC | |
Fuse characteristics | time-lag | |
Kind of fuse | ceramic, industrial | |
Breaking capacity | 200kA | |
Fuses application | transformer protection |