+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0573400000

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 57mm; Klippon® K

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0573400000

Alternative designations: KLIPPON K21

TME Symbol:
KLIP-K21

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
57mm
Manufacturer series
Klippon® K
Enclosure material
aluminium
Cover material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66, IP67, IP68
Operating temperature
-40...80°C
Gross weight432.99 g
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
0573400000
14 in TME stock
Net price for quantities from 1 pcs - 39.60 EURGross price for quantities from 1 pcs - 47.52 EUR
Net price for quantities from 5 pcs - 35.21 EURGross price for quantities from 5 pcs - 42.25 EUR
Net price for quantities from 10 pcs - 31.91 EURGross price for quantities from 10 pcs - 38.29 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs