You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LQ-12S Recoy/RAYEX ELECTRONICS - Relay electromagnetic

Relay: electromagnetic; SPDT; Ucoil: 12VDC; 20A; automotive; LQ

Manufacturer part number:
LQ-12S

TME Symbol:
LQ-12S

Recoy/RAYEX ELECTRONICS - logo

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Contacts configuration
SPDT
Rated coil voltage
12V DC
Contact current max.
20A
DC contacts rating @R
20A / 14V DC
Relay variant
automotive
Manufacturer series
LQ
Coil resistance
240Ω
Operating temperature
-30...85°C
Body dimensions
16x12.5x14mm
Mounting
PCB
Contact resistance
100mΩ
Leads
for PCB
Mechanical durability
10000000 cycles
Coil current
50mA
Operate time
7.2ms
Release time
1.2ms
Electrical life
100000 cycles
DimensionsSee
Output configurationSee
Gross weight5.603 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Automotive Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
LQ-12S
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 25 pcs