You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
Your account

LRS-50-12MEAN WELL-Power supply switching

Power supply: switching; for building in,modular; 50.4W; 12VDC

Manufacturer part number:
LRS-50-12

TME Symbol: LRS-50-12

MEAN WELL - logo

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
for building in, modular
Power
50.4W
Output voltage
12V DC
Output current
4.2A
Number of outputs
1
Body dimensions
99x82x30mm
Manufacturer series
LRS-50
Operating temperature
-30...70°C
Electrical connection
terminal block
Protection
OCP - Over Current Protection
OPP - Over Power Protection
OVP - Under Voltage Protection
SCP - Short Circuit Protection
OTP - Over Temperature Protection
BOP - Brown-Out Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
86%
Kind of case
239A
Power consumption without load
<0.2W
Output voltage range
10.2...13.8V DC
Supply voltage
  • 85...264V AC
  • 120...373V DC
Caution!
  • rated parameters obtained at full load
DimensionsSee
Gross weight223 g
Certificates
EAN code4711287434568

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies MEAN WELL,
See other products from this series.:
*
LRS-50-12
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Ask for price for larger quantity
Packaging method by the manufacturerCardboard = 60 pcs
Way and cost of delivery
Payments