You are browsing the website for customers from:
United Kingdom.
Based on location data, the suggested version of the page for you is USA / US
Change country/region
Menu
Catalogue
News
Back
Events
About products
Knowledge base
How to buy
Back
Way and costs of transport
Orders
Prices
Payments
Sales documents
Delivery time
Complaint form
Consumer declaration of withdrawal
Shopping made easy
Help
Back
Your account
Orders
Catalogue
Quick Buy
Favourites
Comparison tool
About us
Back
Get to know us
TME Group
People
Logistics centres
Quality system
CSR
Our history
Press Office
Contact
United Kingdom EN
/
GBP
net
Call us
+44 1675790026
Log in
Register
User panel
United Kingdom
EN
/
GBP
gross
Quick Buy
Favourites
Cart
Catalogue
News
Events
About products
Knowledge base
How to buy
Way and costs of transport
Orders
Prices
Payments
Sales documents
Delivery time
Complaint form
Consumer declaration of withdrawal
Shopping made easy
Help
Your account
Orders
Catalogue
Quick Buy
Favourites
Comparison tool
About us
Get to know us
TME Group
People
Logistics centres
Quality system
CSR
Our history
Press Office
Contact
Your account
Your account
Offers
Discount codes
Customer symbols
Unpaid orders (Proforma Invoices)
Sales history
Favourites
Downloads
Applications
TME API
Notifications
Quick Buy
Comparison tool
Log in
Register
Close
Main page
Catalogue
Relays and Contactors
Semiconductors
Embedded and IoT systems
Optoelectronics
Light sources
Passives
Connectors
Fuses and Circuit Breakers
Switches and Indicators
Sound Sources
Transformers and Ferrite Cores
Fans, Cooling and Heating Systems
Power Sources
Wires and Cables
Mechanical components
Enclosures
Automation
Pneumatics and Hydraulics
Workplace Equipment
Office Equipment
Car Audio
Computer Accessories
Robotics and Prototyping
Unclassified
Contactors
Relays
Contactors - Accessories
Contactors - Main modules
Contactors -Installation Modular
Contactors - Unclassified
LXD1B7
LXD1B7
SCHNEIDER ELECTRIC
-
Coil for contactors
Coil for contactors; 24VAC
Manufacturer part number:
LXD1B7
TME Symbol:
LXD1B7
Specification
Show similar products(
)
Manufacturer
SCHNEIDER ELECTRIC
Type of contactors accessories
coil for contactors
Control voltage
24V AC
Show similar products(
)
Gross weight
73.12 g
Certificates
EAN code
3389110467697
See other products in this category:
Contactors - Accessories SCHNEIDER ELECTRIC
,
*
Ask about product
Report error
Print the page
LXD1B7
null pieces in stock
0
in TME stock
More options
No. of pieces
(Multiplicity: 1)
Add to cart
Total: no-prices
Ask for price for larger quantity
Way and cost of delivery
Payments
Subscribe for TME Newsletter
Special offers - discounts -
new products
. Keep up to date with the TME offer
Newsletter Terms & Conditions
Unsubscribe
Subscribe
Data processing in progress
Your credit limit has been exceeded. Your order will be accepted but not realized. The delivery schedule will not be set. Please contact a TME employee.
The task was successfully completed.
An unexpected error ocurred. Please try again.
NEW