+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP3-3501

Connector: Jack 3,5mm; plug; male; mono; straight; for cable; black

Manufacturer: Same Sky

Manufacturer part number:
MP3-3501
TME Symbol:
MP33501

Specification

Manufacturer
Same Sky
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
mono
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Number of pins
2
Current rating
1A
Rated voltage
6V
Gross weight4 g
See other products in this category: Jack connectors Same Sky,
*
MP3-3501
0 in TME stock
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.46 EUR
Net price for quantities from 5 pcs - 1.15 EURGross price for quantities from 5 pcs - 1.38 EUR
Net price for quantities from 10 pcs - 1.11 EURGross price for quantities from 10 pcs - 1.33 EUR
Net price for quantities from 25 pcs - 1.01 EURGross price for quantities from 25 pcs - 1.21 EUR
Net price for quantities from 50 pcs - 0.94 EURGross price for quantities from 50 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 1.04 EUR
Net price for quantities from 250 pcs - 0.79 EURGross price for quantities from 250 pcs - 0.95 EUR
No. of pieces (Multiplicity: 1)