+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-6320B

Connector: Jack 6,3mm; plug; male; mono; straight; for cable; PIN: 2

NEW

Manufacturer: Same Sky®

Manufacturer part number:
MP-6320B
TME Symbol:
MP6320B

Specification

Manufacturer
Same Sky®
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Number of pins
2
Current rating
1A
Rated voltage
12V
Gross weight18 g
See other products in this category: Jack connectors Same Sky®,
*
MP-6320B
0 in TME stock
Net price for quantities from 1 pcs - 4.12 EURGross price for quantities from 1 pcs - 4.94 EUR
Net price for quantities from 5 pcs - 3.81 EURGross price for quantities from 5 pcs - 4.57 EUR
Net price for quantities from 10 pcs - 3.61 EURGross price for quantities from 10 pcs - 4.33 EUR
Net price for quantities from 25 pcs - 3.32 EURGross price for quantities from 25 pcs - 3.98 EUR
Net price for quantities from 30 pcs - 3.26 EURGross price for quantities from 30 pcs - 3.91 EUR
Net price for quantities from 50 pcs - 3.14 EURGross price for quantities from 50 pcs - 3.76 EUR
Net price for quantities from 100 pcs - 3.00 EURGross price for quantities from 100 pcs - 3.60 EUR
Net price for quantities from 250 pcs - 2.86 EURGross price for quantities from 250 pcs - 3.43 EUR
No. of pieces (Multiplicity: 1)