+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPB03-1C54-VB-CAP-WT-D

Switch: push-button; Pos: 2; SPDT; 0.014A/28VDC; ON-(ON); 500MΩ

Manufacturer: Same Sky®

Manufacturer part number:
MPB03-1C54-VB-CAP-WT-D
TME Symbol:
MPB031C54VBCAPWTD

Specification

Manufacturer
Same Sky®
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.014A / 28V DC
Switching method
ON-(ON)
Illumination
none
Leads
angled, for soldering
Electrical life
20000 cycles
Max. contact resistance:
50mΩ
Operating Force
2.5N
Button shape
round
Contact material
brass
Contact plating
gold-plated
Actuator colour
white
Min. insulation resistance
500MΩ
Terminal pitch
2.54mm
Mounting
THT
Body dimensions
5x14.46x9mm
Key stroke
1.1mm
Height
24.36mm
Operating temperature
-25...80°C
Gross weight1 g
Certificates
See other products in this category: Standard Switches Same Sky®,
*
MPB03-1C54-VB-CAP-WT-D
0 in TME stock
Net price for quantities from 200 pcs - 2.68 EURGross price for quantities from 200 pcs - 3.21 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.