+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1623776-9

Resistor: thick film; 200Ω; THT; 5W; ±5%; 12.7x2.54x25.4mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623776-9
TME Symbol:
MPC52201J

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
200Ω
Mounting
THT
Power
5W
Tolerance
±5%
Body dimensions
12.7x2.54x25.4mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623776-9
0 in TME stock
Net price for quantities from 1000 pcs - 2.79 USDGross price for quantities from 1000 pcs - 3.35 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.