+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR-3530

Connector: Jack 3,5mm; plug; female; mono; straight; for cable

NEW

Manufacturer: Same Sky®

Manufacturer part number:
MR-3530
TME Symbol:
MR3530

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
female
Connector variant
mono
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Number of pins
2
Gross weight6 g
See other products in this category: Jack connectors Same Sky®,
*
MR-3530
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.64 USDGross price for quantities from 50 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.82 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.67 USD
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.