+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | ATTEN | |
Type of Soldering accessories | desoldering iron | |
Applications of soldering equipment | for soldering station | |
Soldering equipment features | to station MS-900 | |
Desoldering iron power | 150W | |
Desoldering iron supply voltage | 24V | |
Related items | AT-T151-1.3, AT-T151-1.6, AT-T151-1.0, AT-T151-0.8, MS-900 | |
Desoldering iron temperature range | 150...500°C |