+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSD-1-A

Connector: for cards; microSD; push-push; SMT; gold-plated; PIN: 9

NEW

Manufacturer: Same Sky®

Manufacturer part number:
MSD-1-A
TME Symbol:
MSD1A

Specification

Manufacturer
Same Sky®
Type of connector
for cards
Kind of card
microSD
Connector variant
push-push
Electrical mounting
SMT
Contact plating
gold-plated
Number of pins
9
Height
1.8mm
Gross weight17 g
See other products in this category: Card connectors Same Sky®,
*
MSD-1-A
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.31 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.