+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F6749IPZ

IC: MSP430 microcontroller; 25MHz; LQFP100; 32kBRAM,512kBFLASH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F6749IPZ
TME Symbol:
MSP430F6749IPZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
25MHz
Case
LQFP100
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
32kB RAM 512kB FLASH
Kind of architecture
MSP430
Family
MSP430F5x/6x
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F6749IPZ
0 in TME stock
Net price for quantities from 1 pcs - 10.43 EURGross price for quantities from 1 pcs - 12.52 EUR
Net price for quantities from 5 pcs - 10.07 EURGross price for quantities from 5 pcs - 12.09 EUR
Net price for quantities from 25 pcs - 9.36 EURGross price for quantities from 25 pcs - 11.23 EUR
Net price for quantities from 90 pcs - 9.00 EURGross price for quantities from 90 pcs - 10.80 EUR
No. of pieces (Multiplicity: 1)