+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | MSP430 microcontroller | |
Clock frequency | 16MHz | |
Case | VQFN40 | |
Number of 16bit timers | 5 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Memory | 6kB RAM 32kB FLASH | |
Kind of architecture | MSP430 | |
Family | MSP430FRxx FRAM |