+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR5720IRGET

IC: microcontroller; VQFN24; I2C,IrDA,LIN,SPI,UART,USART; 2÷3.6V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR5720IRGET
TME Symbol:
MSP430FR5720IRGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Case
VQFN24
Mounting
SMD
Operating temperature
-40...85°C
Kind of architecture
MSP430
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Supply voltage
  • 2...3.6V
Gross weight0.12 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR5720IRGET
0 in TME stock
Net price for quantities from 250 pcs - 1.84 USDGross price for quantities from 250 pcs - 2.20 USD
No. of pieces (Multiplicity: 250)