You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51021-0400 MOLEX - Connector wire-wire/PCB

Connector: wire-wire/PCB; plug; female; PIN: 4; PicoBlade™; crimped

Manufacturer part number:
51021-0400

Alternative designations: 0510210400

TME Symbol:
MX-51021-0400

Specification

Manufacturer
MOLEX
Type of connector
wire-wire/PCB
Connector
plug
Kind of connector
female
Number of pins
4
Manufacturer series
PicoBlade™
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
1.25mm
Connector pinout layout
1x4
Connector variant
w/o contacts
Operating temperature
-40...85°C
Gross weight0.043 g
Certificates
See other products in this category: Raster signal connectors 1,25mm MOLEX,
See other products from this series.:
*
51021-0400
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 2 000 pcs