You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTC0805-10K SR PASSIVES - NTC thermistor

NTC thermistor; 10kΩ; SMD; 0805; 3550K

Manufacturer part number:
NTC0805-10K

TME Symbol:
NTC0805-10K

SR PASSIVES - logo

Specification

Manufacturer
SR PASSIVES
Type of sensor
NTC thermistor
Resistance
10kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Material constant B
3550K
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: SMD measurement NTC thermistors SR PASSIVES,
*
NTC0805-10K
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices