+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of thyristor | triac | |
Max. off-state voltage | 0.6kV | |
Max. load current | 8A | |
Case | TO220 | |
Gate current | 10/25mA | |
Mounting | THT | |
Kind of package | tube |