You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
Your account

NA2JJNEUTRIK-Transition coupler

Transition: coupler; female; mono; ways: 2; straight; plug2PLUG

Manufacturer part number:
NA2JJ

TME Symbol: NTR-NA2JJ

NEUTRIK - logo

Specification

Manufacturer
NEUTRIK
Type of transition
coupler
Kind of connector
female
Connector variant
mono
Number of ways
2
Spatial orientation
Information about relative position of each cable, terminals or PCB entry
straight
Manufacturer series
plug2PLUG
Cable/adapter structure
Jack 6,3mm socket x2
Gross weight16.1 g
Certificates
See other products in this category: Jack connectors NEUTRIK,
See other products from this series.:
*
NA2JJ
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Ask for price for larger quantity
Product available till the stock lasts
Way and cost of delivery
Payments