+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP166A

IR transmitter; 935nm; 1.95mW; 18°; λp max: 935nm; THT; 20mA


Manufacturer: TT ELECTRONICS

Manufacturer part number:
OP166A
TME Symbol:
OP166A-TTE

Specification

Manufacturer
TT ELECTRONICS
Type of diode
IR transmitter
Wavelength
935nm
Radiant power
1.95mW
Viewing angle
18°
Wavelength of peak sensitivity
935nm
Mounting
THT
Dimensions
3.05x5.72mm
LED current
20mA
Operating temperature
-40...100°C
Gross weight0.18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs TT ELECTRONICS,
*
OP166A
729 in an external stock
Net price for quantities from 63 pcs - 1.47 USDGross price for quantities from 63 pcs - 1.76 USD
Net price for quantities from 315 pcs - 1.32 USDGross price for quantities from 315 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 63.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.