+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP293C

IR transmitter; 890nm; 60°; λp max: 890nm; THT; 100mA; round


Manufacturer: TT ELECTRONICS

Manufacturer part number:
OP293C
TME Symbol:
OP293C-TTE

Specification

Manufacturer
TT ELECTRONICS
Type of diode
IR transmitter
Wavelength
890nm
Viewing angle
60°
Wavelength of peak sensitivity
890nm
Mounting
THT
Dimensions
4.83x4.83x5.84mm
LED current
100mA
Shape
round
Operating temperature
-40...100°C
Gross weight0.31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs TT ELECTRONICS,
*
OP293C
700 in an external stock
Net price for quantities from 91 pcs - 1.01 USDGross price for quantities from 91 pcs - 1.22 USD
Net price for quantities from 455 pcs - 0.92 USDGross price for quantities from 455 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 91.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.