+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS2MDK58A1B

LED; white warm; 5mm; candle light effect; 500÷750mcd; 100°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS2MDK58A1B
TME Symbol:
OS2MDK58A1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
LED diameter
5mm
LED version
candle light effect
Luminosity
500...750mcd
Viewing angle
100°
Mounting
THT
Operating voltage
2.5...5V DC
LED current
20mA
LED lens
transparent
Front
Rocket
Number of terminals
2
Terminal pitch
2.54mm
Colour temperature
2000-2400K
Chromatic coordinates
x: 0.51; y: 0.41
Gross weight0.299 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OS2MDK58A1B
1293 in TME stock
Net price for quantities from 2 pcs - 0.35 EURGross price for quantities from 2 pcs - 0.42 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.14 EURGross price for quantities from 250 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs